Schneider Electric 6 Axis Robotic Arm

Subtotal (1 unit)*

£31,782.73

(exc. VAT)

£38,139.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£31,782.73

*price indicative

RS Stock No.:
466-530
Mfr. Part No.:
LXMRL12S0000
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Axis

6

Product Type

Robotic Arm

Maximum Reach

1327mm

Positional Repeatability

±0.02 mm

Maximum Payload

12kg

Supply Voltage

24 V

Weight

41kg

Standards/Approvals

EN/ISO 13849-1:2015, UL 1740, EN 61000-6-4:2007+A1:2011, CAN/CSA C22.2 No. 24, ISO 14644-1, ISO 13849-1:2015, GB 11291.1:2011, REACH, EN 60204-1:2018, ISO 9001:2015, EN 61000-6-2:2005, ISO 13849-2:2012, ANSI/RIA R15.06, NFPA 79, CAN/CSA Z434, EN/ISO 10218-1:2011, RoHS, EN/ISO 12100:2010

Mount Type

Any Position

COO (Country of Origin):
CN
The Schneider Electric Lexium Cobot is a collaborative robot with a maximum payload of 12 kg and an operating radius of 1327 mm, offering a positioning accuracy of ± 0.02 mm and 6 degrees of freedom. It features graphical drag-and-drop programming and complies with a wide range of international standards, including GB 11291.1:2011, EN/ISO 10218-1:2011, EN 60204-1:2018, EN/ISO 12100:2010, EN/ISO 13849-1:2015, ISO 9001:2015, UL 1740, ANSI/RIA R15.06, and others related to safety, electrical, and environmental requirements such as REACH and RoHS.

Material Aluminum

Power consumption 500 W

Screw type M8

IP degree of protection IP54

Related links

Recently viewed