Omron 6 14 kg Display Panel

Subtotal (1 unit)*

£2,122.01

(exc. VAT)

£2,546.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,122.01

*price indicative

RS Stock No.:
124-600
Mfr. Part No.:
RT6-A000024
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Number of Axis

6

Product Type

Display Panel

Maximum Payload

14kg

Maximum Reach

1.3m

Maximum Speed

1.4m/s

Supply Voltage

100V ac, 240V ac

For Use With

OMRON TM S Series Cobots

Standards/Approvals

ISO 10218-1

Weight

33.3kg

RoHS Status: Exempt

COO (Country of Origin):
TW
The Omron TM Screen (Teaching Pendant) with Pen can be combined with the Robot Stick design to become a teaching pendant, and operate the cobot from the touch screen environment. The TM Screen is only compatible with S Series units.

No additional wiring is needed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy