TE Connectivity 2337992 Series Female RJ45 Connector, Through Hole, Cat5e, Nickel Plated Brass Shield
- RS Stock No.:
- 188-4450
- Mfr. Part No.:
- 2337992-8
- Brand:
- TE Connectivity
24 In stock - FREE next working day delivery available
Added
Price Each
£9.44
(exc. VAT)
£11.33
(inc. VAT)
Units | Per unit |
1 + | £9.44 |
- RS Stock No.:
- 188-4450
- Mfr. Part No.:
- 2337992-8
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Extended temperature range -40°C to +85°C
PoE+ support according to 802.3at
Plating thickness 0.76μm [30μ inch] Gold over 1.27μm [50μ inch] Nickel
Supporting 260°C reflow solder processes to simplify manufacturing without extra process step
Reduction of electrical problems and corrosion via thicker plating
Fits Industrial applications: -40°C to +85°C temp range
Compact design on PCB using integrated magnetics
Remote powering supported by 802.3at PoE
Enhanced EMI with 3 wire choke
Applications
Industrial Communications & Ethernet
Industrial Machinery
Industrial Production Equipment
Automated Test Equipment
PoE+ support according to 802.3at
Plating thickness 0.76μm [30μ inch] Gold over 1.27μm [50μ inch] Nickel
Supporting 260°C reflow solder processes to simplify manufacturing without extra process step
Reduction of electrical problems and corrosion via thicker plating
Fits Industrial applications: -40°C to +85°C temp range
Compact design on PCB using integrated magnetics
Remote powering supported by 802.3at PoE
Enhanced EMI with 3 wire choke
Applications
Industrial Communications & Ethernet
Industrial Machinery
Industrial Production Equipment
Automated Test Equipment
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
LAN Category | Cat5e |
Mounting Type | Through Hole |
Number of Ports | 1 x 1 |
Number of Ways | 8 |
Shield Type | Nickel Plated Brass |
Orientation | Right Angle |
IP Rating | IP20 |
Length | 15.9mm |
Width | 21.35mm |
Depth | 17.2mm |
Series Number | 2337992 |
Series | 2337992 |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel, Tin over Nickel |
Related links
- TE Connectivity 5406203 Series Female RJ45 Connector Cat5e, STP Shield
- TE Connectivity 5558525 Series Female RJ45 Connector Cat5e, STP Shield
- TE Connectivity 2178126 Series Female RJ45 Connector Cat5e
- TE Connectivity 5558524 Series Female RJ45 Connector Cat5e, STP Shield
- TE Connectivity 6116526 Series Female RJ45 Connector Cat5e
- TE Connectivity 5558341 Series Female RJ45 Connector Cat5e
- TE Connectivity 2337992 Series Female RJ45 Connector Cat5, Nickel...
- TE Connectivity 5406299 Series Female RJ45 Connector Cat5e