- RS Stock No.:
- 178-4194
- Mfr. Part No.:
- 09452819000
- Brand:
- HARTING
Available to back order for despatch 17/06/2024
Added
Price Each (On a Reel of 400)
£2.363
(exc. VAT)
£2.836
(inc. VAT)
Units | Per unit | Per Reel* |
400 - 800 | £2.363 | £945.20 |
1200 - 1600 | £2.24 | £896.00 |
2000 + | £2.131 | £852.40 |
*price indicative |
- RS Stock No.:
- 178-4194
- Mfr. Part No.:
- 09452819000
- Brand:
- HARTING
Legislation and Compliance
Product Details
PCB connector, Solder termination, Rated current: 1.5A, LCP, Black, Contacts: 10, Copper alloy, Au over Ni
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | IX Industrial |
Gender | Female |
Mounting Type | PCB Mount |
Number of Ports | 1 |
Number of Ways | 10P10C |
Orientation | Angled |
IP Rating | IP20 |
Length | 8.8mm |
Width | 9.4mm |
Depth | 11.65mm |
Series | IX Industrial |
Series Number | 10B-1 |
Contact Material | Copper Alloy |
Contact Plating | Gold |