- RS Stock No.:
- 173-9584
- Mfr. Part No.:
- 09451451561
- Brand:
- HARTING
20 In stock - FREE next working day delivery available
10 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Box of 10)
£20.538
(exc. VAT)
£24.646
(inc. VAT)
Units | Per unit | Per Box* |
10 - 40 | £20.538 | £205.38 |
50 - 240 | £19.594 | £195.94 |
250 - 490 | £19.059 | £190.59 |
500 - 990 | £18.567 | £185.67 |
1000 + | £18.094 | £180.94 |
*price indicative |
- RS Stock No.:
- 173-9584
- Mfr. Part No.:
- 09451451561
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
Ethernet connector based on RJ45
Fully shielded, 360° shielding contact
Field-assembly connector with IDC contacts
Fully shielded, 360° shielding contact
Field-assembly connector with IDC contacts
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Male |
LAN Category | Cat6 |
Number of Ports | 8 |
Mounting Type | Cable Mount |
Number of Ways | 1 |
Shield Type | 360° shield contact |
Orientation | Straight |
Length | 24mm |
Width | 70mm |
Depth | 20.5mm |
Series Number | 09451 |
Series | PushPull V4 |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |
Related links
- RS PRO Male RJ45 Connector Cat6 UTP Shield
- HARTING RJ Industrial Series Male RJ45 Connector Cat6
- Phoenix Contact VS-08-ST Series Male RJ45 Connector Cat6
- HARTING PushPull V4 Series Male RJ45 Connector Cat6a, 360° Shield
- Molex 44915 Series Male RJ45 Connector Cat6
- Siemens 6G Series Male RJ45 Connector Cat6
- CAE Multimedia Connect RJ45 Series Male RJ45 Connector Cat6
- HARTING PushPull V4 Series Male RJ45 Connector Cat5, 360° Shield