HellermannTyton MegaBand Series Cat5e 24 Port RJ45 RJ Patch Panel UTP 1U Black

Stock information currently inaccessible
RS Stock No.:
719-0769
Mfr. Part No.:
853-20128 719-0769
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

LAN Category

Cat5e

Number of Ports

24

Interface Type

RJ45

Shield Type

UTP

Rack Height

1U

Height

44mm

Width

482.5mm

Depth

27.5mm

Colour

Black

Series

MegaBand

COO (Country of Origin):
GB