HellermannTyton Global Series Cat6 48 Port RJ45 RJ Patch Panel UTP 2U Black

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
719-0765
Mfr. Part No.:
853-45043
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

LAN Category

Cat6

Number of Ports

48

Interface Type

RJ45

Shield Type

UTP

Rack Height

2U

Height

88mm

Width

483mm

Depth

31mm

Colour

Black

Series

Global

COO (Country of Origin):
GB