HellermannTyton EcoBand Series Cat5e 24 Port RJ45 RJ Patch Panel UTP 1U Black

Stock information currently inaccessible
RS Stock No.:
719-0756
Mfr. Part No.:
853-50028 719-0756
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

LAN Category

Cat5e

Number of Ports

24

Interface Type

RJ45

Shield Type

UTP

Rack Height

1U

Height

44mm

Width

482.5mm

Depth

132mm

Colour

Black

Series

EcoBand

COO (Country of Origin):
GB

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy