Molex Premise Networks PowerCat Series Cat5e 48 Port RJ45 RJ Patch Panel UTP 1U Grey
- RS Stock No.:
- 389-1045
- Mfr. Part No.:
- PID-00073
- Brand:
- Molex Premise Networks
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 389-1045
- Mfr. Part No.:
- PID-00073
- Brand:
- Molex Premise Networks
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex Premise Networks | |
| LAN Category | Cat5e | |
| Number of Ports | 48 | |
| Interface Type | RJ45 | |
| Shield Type | UTP | |
| Rack Height | 1U | |
| Width | 19in | |
| Colour | Grey | |
| Series | PowerCat | |
| Select all | ||
|---|---|---|
Brand Molex Premise Networks | ||
LAN Category Cat5e | ||
Number of Ports 48 | ||
Interface Type RJ45 | ||
Shield Type UTP | ||
Rack Height 1U | ||
Width 19in | ||
Colour Grey | ||
Series PowerCat | ||
- COO (Country of Origin):
- PL
