Molex Premise Networks 50 Port RJ45 RJ Patch Panel UTP 1U
- RS Stock No.:
- 261-3304
- Mfr. Part No.:
- 182040013
- Brand:
- Molex Premise Networks
Stock information currently inaccessible
- RS Stock No.:
- 261-3304
- Mfr. Part No.:
- 182040013
- Brand:
- Molex Premise Networks
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex Premise Networks | |
| Number of Ports | 50 | |
| Interface Type | RJ45 | |
| Shield Type | UTP | |
| Rack Height | 1U | |
| Select all | ||
|---|---|---|
Brand Molex Premise Networks | ||
Number of Ports 50 | ||
Interface Type RJ45 | ||
Shield Type UTP | ||
Rack Height 1U | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
The Molex Premise Networks 50 port voice patch panel is dedicated to the termination of vertical cabling, supporting UTP, 4, 25 or 50 pair cables in a voice backbone. The 10 port unshielded harmonicas allow for patching of up to 50 ports in only 1U, using standard UTP RJ45 patch cords. 2 Pairs per RJ45 port. Finished in graphite grey, this rugged panel is easy to terminate and is a space & cost effective solution for voice installations.
Standard 19 rack mount
50 x RJ45 jacks
Labelling system
50 x RJ45 jacks
Labelling system
