Trendnet TC Series 24 Port Keystone Patch Panel Unshielded 1 U

Subtotal (1 unit)*

£22.75

(exc. VAT)

£27.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£22.75

*price indicative

RS Stock No.:
812-435
Mfr. Part No.:
TC-KP24/2
Brand:
Trendnet
Find similar products by selecting one or more attributes.
Select all

Brand

Trendnet

Product Type

Keystone Patch Panel

Panel Type

Patch

Number of Ports

24

Shield Type

Unshielded

Rack Height

1U

Height

10mm

Standards/Approvals

EIA-310-D

Depth

483mm

Width

45mm

Series

TC

COO (Country of Origin):
CN
The Trendnet 2 Pack 24-Port Blank Keystone Patch Panel is expertly designed for efficient organisation and connectivity in high-speed network applications, optimising copper Ethernet networks with ease and reliability.

Includes two 24-port blank Keystone patch panels for enhanced connectivity options

Constructed from Durable SPCC steel and ABS plastics for long-lasting performance

Pre-numbered ports with supplementary labels simplify management and identification

Complies with EIA-310-D standards for reliability and industry consistency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy