COMMSCOPE Blank Panel

Stock information currently inaccessible
RS Stock No.:
144-6124
Mfr. Part No.:
6527100701
Brand:
COMMSCOPE
Find similar products by selecting one or more attributes.
Select all

Brand

COMMSCOPE

Accessory Type

Blank Panel

COO (Country of Origin):
GB
For outside plant and inside plant deployments, CommScope offers an extensive portfolio of frames, racks and cabinets engineered to provide superior cable management and bend-radius protection for your fiber-optic cabling. Whether you need a high density optical distribution frame (ODF), fiber entrance cabinet (FEC), FTTX fiber distribution hub (FDH) or an open frame rack—our solutions are scalable for future growth and easy to install. Unlike standard products in the marketplace, these products are modular and agile, specifically designed for today’s fast changing, fiber-dense environments.

Fiber Distribution Cabinets or Hubs (FDH) come in a plethora of sizes, configurations and capacities that enable customization based on individual needs and requirements.The FACT ODF (utilizing the popular FIST framework) provides full front accessibility, tool-less installation and ultra-high density connectivity in a highly modular, lightweight frame.
The NG4access ODF offers flexibility of configuration and on-frame splicing through a full front and rear access platform with industry-leading density.
OMX and FEC products allow for quick and easy access to connections within the entrance facility utilizing convenient trays or drawers.

Blanking Panel Kit, 1U, 19 in

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy