Stock information currently inaccessible
- RS Stock No.:
- 146-8701
- Mfr. Part No.:
- Y.104PB
- Brand:
- Facom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Riveting Tool Type | Plier Type | |
| Rivet Size Maximum | 5.0mm | |
| Rivet Size Minimum | 3.2mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Riveting Tool Type Plier Type | ||
Rivet Size Maximum 5.0mm | ||
Rivet Size Minimum 3.2mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Facom Plier Riveting Tool
Introducing the Facom Plier Riveter for low volume riveting. This hand rivet is an ideal addition to anyone needing a riveting tool for low impact, non-industrial use. This doesnt mean that it doesnt offer the same professional finish as a rivet gun. This high-quality and compact little tool from Facom ticks all the boxes and is suitable for professional and DIY use, within a range of applications. This is the ideal tool is essential in anyones toolbox and still meeting the needs of high-quality workmanship.
Features and Benefits:
• The Facom riveting plier has been designed with a new nose with insert for extended durability and longer-lasting tool life
• It features a return spring which allows it to quickly and efficiently return to the original position
• This rivet plier is supplied with 3 nosepieces and locking key to allow for greater flexibility across a range of applications
• It works with the following rivet diameters: Ø 5 mm aluminium - Ø 4 mm steel
• This little hand tool is robust and lightweight, weighing only 0.585 kg and is ideal for onsite work or low production usage
• The mandrel gripping mechanism is also a key feature of this handy rivet tool allowing for more efficient fastening
• It features a return spring which allows it to quickly and efficiently return to the original position
• This rivet plier is supplied with 3 nosepieces and locking key to allow for greater flexibility across a range of applications
• It works with the following rivet diameters: Ø 5 mm aluminium - Ø 4 mm steel
• This little hand tool is robust and lightweight, weighing only 0.585 kg and is ideal for onsite work or low production usage
• The mandrel gripping mechanism is also a key feature of this handy rivet tool allowing for more efficient fastening
Applications:
A pneumatic hammer is most commonly known as a rivet gun and is used to drive rivets. There are many different types of rivet tools, such as slow-hitting and fast-hitting guns and a variety of manual tools, plus a wide range of riveting accessories to achieve the desired finish for the task in hand.
Riveting is a very useful way of creating a permanent connection from one material or join to another, and it is relatively cheap in comparison to using nuts and bolts.
There are many industries that rivets and riveting tools are used in:
• Industrial Manufacturing
• Aircraft Manufacturing
• Automotive and Bodywork Repair
• Engineering
• Construction
• DIY
Riveting is a very useful way of creating a permanent connection from one material or join to another, and it is relatively cheap in comparison to using nuts and bolts.
There are many industries that rivets and riveting tools are used in:
• Industrial Manufacturing
• Aircraft Manufacturing
• Automotive and Bodywork Repair
• Engineering
• Construction
• DIY
What sizes of rivet does it work with?
This riveting plier works well with 5mm aluminium rivets and 4mm steel rivets
Does it come with rivets?
No, it doesnt include any rivets
