Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 666-211
- Mfr. Part No.:
- 1086100ABC
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Riveter | |
| Sub Type | Rivet | |
| Maximum Rivet Size | 8mm | |
| Overall Length | 160mm | |
| Minimum Rivet Size | 6mm | |
| Material | Composite | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Riveter | ||
Sub Type Rivet | ||
Maximum Rivet Size 8mm | ||
Overall Length 160mm | ||
Minimum Rivet Size 6mm | ||
Material Composite | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Crimper m6-m8 box is an essential tool designed for intensive crimping of M6 and M8 inserts. With its composite body, this tool not only ensures insulation against cold conditions, but also provides a lightweight and ergonomic design that makes it comfortable to handle. The progressive trigger enables precision control during use, while the downward exhaust helps maintain a clean workspace. Perfect for professionals and DIY enthusiasts alike, this crimper streamlines both performance and usability, turning tedious tasks into seamless operations.
Designed specifically for M6 and M8 insert crimping
Composite body offers insulation from cold for user comfort
Ergonomic handle ensures a secure grip during use
Features a progressive trigger for enhanced control over crimping pressure
Downward exhaust keeps work areas clean and free from debris
Backed by an M2 guarantee for peace of mind regarding product durability
Ideal for both professionals and hobbyists seeking reliability in crimping tasks
