Panduit, SCT Uninsulated Ring Terminal, Silver
- RS Stock No.:
- 847-8795
- Mfr. Part No.:
- SCT1/0-1/0
- Brand:
- Panduit
Stock information currently inaccessible
- RS Stock No.:
- 847-8795
- Mfr. Part No.:
- SCT1/0-1/0
- Brand:
- Panduit
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Series | SCT | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 0.39in | |
| Outer Ring Diameter | 0.52in | |
| Minimum Wire Size AWG | 1/0AWG | |
| Maximum Wire Size AWG | 1/0AWG | |
| Colour | Silver | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Overall Length | 102.4mm | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Series SCT | ||
Insulation Uninsulated | ||
Inner Ring Diameter 0.39in | ||
Outer Ring Diameter 0.52in | ||
Minimum Wire Size AWG 1/0AWG | ||
Maximum Wire Size AWG 1/0AWG | ||
Colour Silver | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Overall Length 102.4mm | ||
- COO (Country of Origin):
- US
