3M Insulated Ring Terminal, #10 Stud Size
- RS Stock No.:
- 842-0304
- Mfr. Part No.:
- 94740
- Brand:
- 3M
Stock information currently inaccessible
- RS Stock No.:
- 842-0304
- Mfr. Part No.:
- 94740
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Stud Size | #10 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Stud Size #10 | ||
- COO (Country of Origin):
- US
