3M, M Uninsulated Ring Terminal, 1/4in Stud Size
- RS Stock No.:
- 842-0266
- Mfr. Part No.:
- M6-14R/SK
- Brand:
- 3M
Stock information currently inaccessible
- RS Stock No.:
- 842-0266
- Mfr. Part No.:
- M6-14R/SK
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Series | M | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 0.47in | |
| Maximum Wire Size AWG | 6AWG | |
| Minimum Wire Size AWG | 6AWG | |
| Stud Size | 1/4in | |
| Contact Plating | Tin | |
| Contact Material | ETP Copper | |
| Thickness | 0.05in | |
| Overall Length | 1.14in | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Series M | ||
Insulation Uninsulated | ||
Outer Ring Diameter 0.47in | ||
Maximum Wire Size AWG 6AWG | ||
Minimum Wire Size AWG 6AWG | ||
Stud Size 1/4in | ||
Contact Plating Tin | ||
Contact Material ETP Copper | ||
Thickness 0.05in | ||
Overall Length 1.14in | ||
- COO (Country of Origin):
- US
