3M, RV Insulated Ring Terminal, 1/4in Stud Size, Pink
- RS Stock No.:
- 837-7406
- Mfr. Part No.:
- RV18-14Q
- Brand:
- 3M
Stock information currently inaccessible
- RS Stock No.:
- 837-7406
- Mfr. Part No.:
- RV18-14Q
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Series | RV | |
| Series Number | RV18 | |
| Insulation | Insulated | |
| Insulation Material | Vinyl | |
| Outer Ring Diameter | 0.47in | |
| Inner Ring Diameter | 0.07in | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Stud Size | 1/4in | |
| Colour | Pink | |
| Contact Plating | Tin | |
| Contact Material | ETP Copper | |
| Thickness | 0.03in | |
| Overall Length | 1.08in | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Series RV | ||
Series Number RV18 | ||
Insulation Insulated | ||
Insulation Material Vinyl | ||
Outer Ring Diameter 0.47in | ||
Inner Ring Diameter 0.07in | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 18AWG | ||
Stud Size 1/4in | ||
Colour Pink | ||
Contact Plating Tin | ||
Contact Material ETP Copper | ||
Thickness 0.03in | ||
Overall Length 1.08in | ||
- COO (Country of Origin):
- US
