3M, MU Uninsulated Ring Terminal, #10 Stud Size

Unavailable
RS will no longer stock this product.
RS Stock No.:
837-7248
Mfr. Part No.:
MU10-10RHTX
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Series

MU

Series Number

MU10

Insulation

Uninsulated

Inner Ring Diameter

0.09in

Outer Ring Diameter

0.38in

Maximum Wire Size AWG

10AWG

Minimum Wire Size AWG

12AWG

Stud Size

#10

Contact Plating

Nickel

Contact Material

Steel

Thickness

0.04in

Overall Length

0.73in

COO (Country of Origin):
US