3M, M18 Uninsulated Crimp Ring Terminal, #6 Stud Size
- RS Stock No.:
- 837-7165
- Mfr. Part No.:
- M18-6FX
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 837-7165
- Mfr. Part No.:
- M18-6FX
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Series | M18 | |
| Series Number | M18 | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 0.07in | |
| Outer Ring Diameter | 0.34in | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Stud Size | #6 | |
| Contact Material | ETP Copper | |
| Contact Plating | Tin | |
| Thickness | 0.03in | |
| Overall Length | 0.7in | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Series M18 | ||
Series Number M18 | ||
Insulation Uninsulated | ||
Inner Ring Diameter 0.07in | ||
Outer Ring Diameter 0.34in | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 18AWG | ||
Stud Size #6 | ||
Contact Material ETP Copper | ||
Contact Plating Tin | ||
Thickness 0.03in | ||
Overall Length 0.7in | ||
- COO (Country of Origin):
- US