3M Uninsulated Ring Terminal, 10mm Stud Size
- RS Stock No.:
- 837-7140
- Mfr. Part No.:
- HT-13-10
- Brand:
- 3M
Stock information currently inaccessible
- RS Stock No.:
- 837-7140
- Mfr. Part No.:
- HT-13-10
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Stud Size | 10mm | |
| Thickness | 1.02mm | |
| Overall Length | 18.54mm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Stud Size 10mm | ||
Thickness 1.02mm | ||
Overall Length 18.54mm | ||
- COO (Country of Origin):
- US
