TE Connectivity Uninsulated Crimp Ring Terminal
- RS Stock No.:
- 719-6192
- Mfr. Part No.:
- 61556-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 719-6192
- Mfr. Part No.:
- 61556-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Insulation | Uninsulated | |
| Contact Material | Steel | |
| Contact Plating | Tin | |
| Overall Length | 19.61mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Insulation Uninsulated | ||
Contact Material Steel | ||
Contact Plating Tin | ||
Overall Length 19.61mm | ||
TE Connectivity 'F' Style Ring Tongue Crimp Terminals
A range of open barrel 'F' style ring and spade crimp terminals
