TE Connectivity Crimp Ring Terminal, 4mm Stud Size, Grey
- RS Stock No.:
- 710-5480
- Mfr. Part No.:
- 152656
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 710-5480
- Mfr. Part No.:
- 152656
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Insulation Material | PTFE | |
| Stud Size | 4mm | |
| Colour | Grey | |
| Contact Material | Copper | |
| Contact Plating | Nickel | |
| Overall Length | 19.98mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Insulation Material PTFE | ||
Stud Size 4mm | ||
Colour Grey | ||
Contact Material Copper | ||
Contact Plating Nickel | ||
Overall Length 19.98mm | ||
TE Connectivity PIDG STRATO-THERM Ring Tongue Wire Crimp Terminals
PIDG STRATO-THERM high temperature ring tongue wire crimp terminals consisting of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a PTFE colour coded insulation sleeve. These PIDG STRATO-THERM ring tongue wire crimp terminals are available with different barrel lengths and diameters to accept various wire sizes.
TE Connectivity PIDG Terminals
