TE Connectivity, SOLISTRAND Uninsulated Ring Terminal, M6 Stud Size, 10.5mm² to 16.8mm² Wire Size
- RS Stock No.:
- 669-1804P
- Mfr. Part No.:
- 321598
- Brand:
- TE Connectivity
Bulk discount available
Subtotal 125 units (supplied in a bag)*
£35.75
(exc. VAT)
£42.875
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 125 - 600 | £0.286 |
| 625 + | £0.21 |
*price indicative
- RS Stock No.:
- 669-1804P
- Mfr. Part No.:
- 321598
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | SOLISTRAND | |
| Insulation | Uninsulated | |
| Minimum Wire Size mm² | 10.5mm² | |
| Maximum Wire Size mm² | 16.8mm² | |
| Minimum Wire Size AWG | 6AWG | |
| Maximum Wire Size AWG | 6AWG | |
| Stud Size | M6 | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Overall Length | 29.67mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series SOLISTRAND | ||
Insulation Uninsulated | ||
Minimum Wire Size mm² 10.5mm² | ||
Maximum Wire Size mm² 16.8mm² | ||
Minimum Wire Size AWG 6AWG | ||
Maximum Wire Size AWG 6AWG | ||
Stud Size M6 | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Overall Length 29.67mm | ||
