- RS Stock No.:
- 604-8418
- Mfr. Part No.:
- R8-10
- Brand:
- JST
Discontinued product
- RS Stock No.:
- 604-8418
- Mfr. Part No.:
- R8-10
- Brand:
- JST
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Uninsulated Crimp Ring Terminals, JST
A range of uninsulated crimp ring terminals from JST to suit stud sizes from 3 to 12mm and wire sizes from 0.2 to 10.5mm² (26 to 8 AWG). The terminals have butted seams and are made from tin-plated oxygen-free copper.
Note
JST part numbers Rxxx conform to JIS C2805
Standards
UL Listed E42024
CSA Certified LR20812
CSA Certified LR20812
JST Terminals
Specifications
Attribute | Value |
---|---|
Insulation | Uninsulated |
Minimum Wire Size mm² | 6.6mm² |
Maximum Wire Size mm² | 10.5mm² |
Minimum Wire Size AWG | 8AWG |
Maximum Wire Size AWG | 8AWG |
Stud Size | 10mm |
Overall Length | 29.8mm |