- RS Stock No.:
- 525-2919
- Mfr. Part No.:
- TMEE 5.5-5
- Brand:
- Nichifu
Discontinued product
- RS Stock No.:
- 525-2919
- Mfr. Part No.:
- TMEE 5.5-5
- Brand:
- Nichifu
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Insulated Crimp Terminal, Round Type
Halogen-free materials release no harmful gases or dioxins when burned
No lead or other heavy metals; no elution of harmful materials
Can be easily sorted from vinyl chloride via specific gravity, improving recyclability
No lead or other heavy metals; no elution of harmful materials
Can be easily sorted from vinyl chloride via specific gravity, improving recyclability
Specifications
Attribute | Value |
---|---|
Insulation Material | Vinyl |
Maximum Wire Size mm² | 6.6mm² |
Minimum Wire Size mm² | 2.6mm² |
Minimum Wire Size AWG | 12AWG |
Maximum Wire Size AWG | 10AWG |
Overall Length | 27mm |
- RS Stock No.:
- 525-2919
- Mfr. Part No.:
- TMEE 5.5-5
- Brand:
- Nichifu
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Related links
- Nichifu 5/16in Stud Size, 2.6mm² to 6.6mm² Wire Size
- Nichifu M8 Stud Size, 2.6mm² to 6.6mm² Wire Size
- TE Connectivity M8 Stud Size, 2.6mm² to 6.6mm² Wire Size
- Nichifu M5 Stud Size, 1mm² to 2.6mm² Wire Size
- TE Connectivity M4 (#8) Stud Size, 2.6mm² to 6.6mm² Wire Size
- JST 5mm Stud Size, 2.6mm² to 6.6mm² Wire Size
- Nichifu 5/16in Stud Size, 26.6mm² to 42.4mm² Wire Size
- TE Connectivity M5 Stud Size, 2.6mm² to 6.6mm² Wire Size