Nichifu Crimp Ring Terminal, 0.3mm² to 1.65mm² Wire Size

Stock information currently inaccessible
RS Stock No.:
525-2795
Mfr. Part No.:
TMEE 1.25-3
Brand:
Nichifu
Find similar products by selecting one or more attributes.
Select all

Brand

Nichifu

Insulation Material

Vinyl

Minimum Wire Size mm²

0.3mm²

Maximum Wire Size mm²

1.65mm²

Maximum Wire Size AWG

16AWG

Minimum Wire Size AWG

22AWG

Overall Length

17.5mm

RoHS Status: Not Applicable

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy