Nichifu, TMEV Insulated Ring Terminal, #10 Stud Size, 2.6mm² to 6.6mm² Wire Size, Yellow
- RS Stock No.:
- 490-3896
- Mfr. Part No.:
- HC TMEV5.5-5-YELLOW
- Brand:
- Nichifu
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-3896
- Mfr. Part No.:
- HC TMEV5.5-5-YELLOW
- Brand:
- Nichifu
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichifu | |
| Series | TMEV | |
| Insulation | Insulated | |
| Insulation Material | Vinyl | |
| Inner Ring Diameter | 0.133in | |
| Outer Ring Diameter | 0.268in | |
| Minimum Wire Size mm² | 2.6mm² | |
| Maximum Wire Size mm² | 6.6mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Stud Size | #10 | |
| Colour | Yellow | |
| Contact Material | Copper | |
| Thickness | 0.035in | |
| Overall Length | 1.063in | |
| Select all | ||
|---|---|---|
Brand Nichifu | ||
Series TMEV | ||
Insulation Insulated | ||
Insulation Material Vinyl | ||
Inner Ring Diameter 0.133in | ||
Outer Ring Diameter 0.268in | ||
Minimum Wire Size mm² 2.6mm² | ||
Maximum Wire Size mm² 6.6mm² | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Stud Size #10 | ||
Colour Yellow | ||
Contact Material Copper | ||
Thickness 0.035in | ||
Overall Length 1.063in | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
