Nichifu, TMEV Insulated Ring Terminal, #8 Stud Size, 0.3mm² to 1.65mm² Wire Size, Red
- RS Stock No.:
- 490-3818
- Mfr. Part No.:
- HC TMEV1.25-4-RED
- Brand:
- Nichifu
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 490-3818
- Mfr. Part No.:
- HC TMEV1.25-4-RED
- Brand:
- Nichifu
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichifu | |
| Series | TMEV | |
| Insulation | Insulated | |
| Insulation Material | Vinyl | |
| Inner Ring Diameter | 0.67in | |
| Outer Ring Diameter | 0.142in | |
| Minimum Wire Size mm² | 0.3mm² | |
| Maximum Wire Size mm² | 1.65mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Stud Size | #8 | |
| Colour | Red | |
| Contact Material | Copper | |
| Thickness | 0.03in | |
| Overall Length | 0.831in | |
| Select all | ||
|---|---|---|
Brand Nichifu | ||
Series TMEV | ||
Insulation Insulated | ||
Insulation Material Vinyl | ||
Inner Ring Diameter 0.67in | ||
Outer Ring Diameter 0.142in | ||
Minimum Wire Size mm² 0.3mm² | ||
Maximum Wire Size mm² 1.65mm² | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 16AWG | ||
Stud Size #8 | ||
Colour Red | ||
Contact Material Copper | ||
Thickness 0.03in | ||
Overall Length 0.831in | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
