Nichifu, R60 Uninsulated Ring Terminal, 5/16in Stud Size, 42.4mm² to 60.57mm² Wire Size
- RS Stock No.:
- 490-3600
- Mfr. Part No.:
- HC R60-8
- Brand:
- Nichifu
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 490-3600
- Mfr. Part No.:
- HC R60-8
- Brand:
- Nichifu
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichifu | |
| Series | R60 | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 0.866in | |
| Minimum Wire Size mm² | 42.4mm² | |
| Maximum Wire Size mm² | 60.57mm² | |
| Maximum Wire Size AWG | 1/0AWG | |
| Minimum Wire Size AWG | 1/0AWG | |
| Stud Size | 5/16in | |
| Contact Material | Copper | |
| Thickness | 0.076in | |
| Overall Length | 1.909in | |
| Select all | ||
|---|---|---|
Brand Nichifu | ||
Series R60 | ||
Insulation Uninsulated | ||
Outer Ring Diameter 0.866in | ||
Minimum Wire Size mm² 42.4mm² | ||
Maximum Wire Size mm² 60.57mm² | ||
Maximum Wire Size AWG 1/0AWG | ||
Minimum Wire Size AWG 1/0AWG | ||
Stud Size 5/16in | ||
Contact Material Copper | ||
Thickness 0.076in | ||
Overall Length 1.909in | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
