- RS Stock No.:
- 490-3509
- Mfr. Part No.:
- HC R14-6
- Brand:
- Nichifu
72 In stock - FREE next working day delivery available
259 available from Europe for delivery within 5 working day(s).
Added
Price 1 Pack of 3
£4.70
(exc. VAT)
£5.64
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 49 | £4.70 | £1.567 |
50 + | £4.26 | £1.42 |
*price indicative |
- RS Stock No.:
- 490-3509
- Mfr. Part No.:
- HC R14-6
- Brand:
- Nichifu
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Series | R14 |
Insulation | Uninsulated |
Outer Ring Diameter | 0.472in |
Minimum Wire Size mm² | 10.5mm² |
Maximum Wire Size mm² | 16.78mm² |
Minimum Wire Size AWG | 6AWG |
Maximum Wire Size AWG | 6AWG |
Stud Size | 1/4in |
Contact Material | Copper |
Thickness | 0.058in |
Overall Length | 1.083in |
- RS Stock No.:
- 490-3509
- Mfr. Part No.:
- HC R14-6
- Brand:
- Nichifu
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP