- RS Stock No.:
- 490-3470
- Mfr. Part No.:
- HC R8-8
- Brand:
- Nichifu
2 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price 1 Pack of 5
£5.01
(exc. VAT)
£6.01
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 49 | £5.01 | £1.002 |
50 + | £4.53 | £0.906 |
*price indicative |
- RS Stock No.:
- 490-3470
- Mfr. Part No.:
- HC R8-8
- Brand:
- Nichifu
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Series | R8 |
Insulation | Uninsulated |
Outer Ring Diameter | 0.59in |
Minimum Wire Size mm² | 6.6mm² |
Maximum Wire Size mm² | 10.5mm² |
Minimum Wire Size AWG | 8AWG |
Maximum Wire Size AWG | 8AWG |
Stud Size | 5/16in |
Contact Material | Copper |
Thickness | 0.046in |
Overall Length | 1.161in |
- RS Stock No.:
- 490-3470
- Mfr. Part No.:
- HC R8-8
- Brand:
- Nichifu
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Related links
- Nichifu 5/16in Stud Size, 2.6mm² to 6.6mm² Wire Size
- Nichifu M10 Stud Size, 2.6mm² to 6.6mm² Wire Size
- Nichifu 1/4in Stud Size, 6.6mm² to 10.5mm² Wire Size
- JST 5mm Stud Size, 6.6mm² to 10.5mm² Wire Size
- Nichifu 5/16in Stud Size, 16.78mm² to 26.66mm² Wire Size
- Nichifu 5/16in Stud Size, 26.6mm² to 42.4mm² Wire Size
- JST Uninsulated Ring Terminal 6.6mm² to 10.5mm² Wire Size
- Nichifu 5.3mm Stud Size, 6.6mm² to 10.5mm² Wire Size