Nichifu, R5.5 Uninsulated Ring Terminal, 1/2in Stud Size, 2.6mm² to 6.6mm² Wire Size
- RS Stock No.:
- 490-3436
- Mfr. Part No.:
- HC R5.5-12
- Brand:
- Nichifu
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 490-3436
- Mfr. Part No.:
- HC R5.5-12
- Brand:
- Nichifu
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichifu | |
| Series | R5.5 | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 0.756in | |
| Maximum Wire Size mm² | 6.6mm² | |
| Minimum Wire Size mm² | 2.6mm² | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size AWG | 12AWG | |
| Stud Size | 1/2in | |
| Contact Material | Copper | |
| Thickness | 0.037in | |
| Overall Length | 1.279in | |
| Select all | ||
|---|---|---|
Brand Nichifu | ||
Series R5.5 | ||
Insulation Uninsulated | ||
Outer Ring Diameter 0.756in | ||
Maximum Wire Size mm² 6.6mm² | ||
Minimum Wire Size mm² 2.6mm² | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size AWG 12AWG | ||
Stud Size 1/2in | ||
Contact Material Copper | ||
Thickness 0.037in | ||
Overall Length 1.279in | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
