Nichifu, R1.25 Uninsulated Ring Terminal, M10 Stud Size, 0.25mm² to 1.65mm² Wire Size
- RS Stock No.:
- 490-3278
- Mfr. Part No.:
- HC R1.25-5
- Brand:
- Nichifu
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 490-3278
- Mfr. Part No.:
- HC R1.25-5
- Brand:
- Nichifu
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichifu | |
| Series | R1.25 | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 0.314in | |
| Maximum Wire Size mm² | 1.65mm² | |
| Minimum Wire Size mm² | 0.25mm² | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Stud Size | M10 | |
| Contact Material | Copper | |
| Thickness | 0.03in | |
| Overall Length | 0.614in | |
| Select all | ||
|---|---|---|
Brand Nichifu | ||
Series R1.25 | ||
Insulation Uninsulated | ||
Outer Ring Diameter 0.314in | ||
Maximum Wire Size mm² 1.65mm² | ||
Minimum Wire Size mm² 0.25mm² | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size AWG 22AWG | ||
Stud Size M10 | ||
Contact Material Copper | ||
Thickness 0.03in | ||
Overall Length 0.614in | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
