NEMIQ, KRF Uninsulated Crimp Terminal, M6 Stud Size, Grey

Image representative of range

Stock information currently inaccessible
RS Stock No.:
289-0547
Distrelec Article No.:
148-19-561
Mfr. Part No.:
10-6
Brand:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Product Type

Crimp Terminal

Series

KRF

Insulation

Uninsulated

Outer Ring Diameter

11.5mm

Inner Ring Diameter

6.5mm

Overall Length

28mm

Stud Size

M6

Colour

Grey

Contact Material

Copper

Contact Plating

Tin

Thickness

3mm

Standards/Approvals

RoHS, REACH

Maximum Operating Temperature

150°C

COO (Country of Origin):
SE
The copper tube lug is a reliable and versatile electrical connector designed for use with stranded wires. Made from 99.9% Pure copper, this lug offers excellent conductivity and corrosion resistance. With a temperature range of up to 200°C, it is suitable for various applications.

Durable construction for secure and long-lasting connections

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy