Mueller Electric Uninsulated Ring Terminal, 9.525mm Stud Size
- RS Stock No.:
- 180-1388
- Mfr. Part No.:
- BU-L8-375TIN
- Brand:
- Mueller Electric
Bulk discount available
Subtotal (1 unit)*
£0.58
(exc. VAT)
£0.70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £0.58 |
| 10 - 49 | £0.54 |
| 50 - 99 | £0.51 |
| 100 - 199 | £0.50 |
| 200 + | £0.49 |
*price indicative
- RS Stock No.:
- 180-1388
- Mfr. Part No.:
- BU-L8-375TIN
- Brand:
- Mueller Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 10.4mm | |
| Maximum Wire Size AWG | 8AWG | |
| Stud Size | 9.525mm | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 1.37mm | |
| Overall Length | 33.8mm | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Insulation Uninsulated | ||
Inner Ring Diameter 10.4mm | ||
Maximum Wire Size AWG 8AWG | ||
Stud Size 9.525mm | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 1.37mm | ||
Overall Length 33.8mm | ||
- COO (Country of Origin):
- CN
Mueller Uninsulated Crimp Ring Terminal
The Mueller uninsulated crimp ring terminal is heavy-duty, solid copper cable lug. The inner ring diameter is 10.4mm.
Features and Benefits
• Copper contact material
• Maximum wire size 8AWG
• Stud size 9.525mm
• Thickness 1.37mm
• Tin plated
• Maximum wire size 8AWG
• Stud size 9.525mm
• Thickness 1.37mm
• Tin plated
Applications
• Automation industries
• Electrical industries
• Electrical industries