Mueller Electric Uninsulated Ring Terminal, 6.35mm Stud Size
- RS Stock No.:
- 180-1385
- Mfr. Part No.:
- BU-L6-250
- Brand:
- Mueller Electric
Stock information currently inaccessible
- RS Stock No.:
- 180-1385
- Mfr. Part No.:
- BU-L6-250
- Brand:
- Mueller Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 6.9mm | |
| Maximum Wire Size AWG | 6AWG | |
| Stud Size | 6.35mm | |
| Contact Material | Copper | |
| Thickness | 1.65mm | |
| Overall Length | 37.3mm | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Insulation Uninsulated | ||
Inner Ring Diameter 6.9mm | ||
Maximum Wire Size AWG 6AWG | ||
Stud Size 6.35mm | ||
Contact Material Copper | ||
Thickness 1.65mm | ||
Overall Length 37.3mm | ||
- COO (Country of Origin):
- CN
Heavy Duty, Solid Copper Cable Lug. Crimp or Solder to 6 AWG cable and mounts over 1/4″ stud.