Mueller Electric Uninsulated Ring Terminal, 9.525mm Stud Size
- RS Stock No.:
- 180-1381
- Mfr. Part No.:
- BU-L1-375TIN
- Brand:
- Mueller Electric
Stock information currently inaccessible
- RS Stock No.:
- 180-1381
- Mfr. Part No.:
- BU-L1-375TIN
- Brand:
- Mueller Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 10.4mm | |
| Maximum Wire Size AWG | 1AWG | |
| Stud Size | 9.525mm | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 2.41mm | |
| Overall Length | 43.7mm | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Insulation Uninsulated | ||
Inner Ring Diameter 10.4mm | ||
Maximum Wire Size AWG 1AWG | ||
Stud Size 9.525mm | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 2.41mm | ||
Overall Length 43.7mm | ||
- COO (Country of Origin):
- CN
Heavy Duty, Solid Copper Cable Lug (Tin Plated). Crimp or Solder to 1 AWG cable and mounts over 3/8″ stud