Mueller Electric Uninsulated Ring Terminal, 12.7mm Stud Size
- RS Stock No.:
- 180-1374
- Mfr. Part No.:
- BU-L000-500TIN
- Brand:
- Mueller Electric
Stock information currently inaccessible
- RS Stock No.:
- 180-1374
- Mfr. Part No.:
- BU-L000-500TIN
- Brand:
- Mueller Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 13mm | |
| Maximum Wire Size AWG | 3/0AWG | |
| Stud Size | 12.7mm | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 2.54mm | |
| Overall Length | 55.9mm | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Insulation Uninsulated | ||
Inner Ring Diameter 13mm | ||
Maximum Wire Size AWG 3/0AWG | ||
Stud Size 12.7mm | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 2.54mm | ||
Overall Length 55.9mm | ||
- COO (Country of Origin):
- CN
Mueller Uninsulated Crimp Ring Terminal
The Mueller uninsulated crimp ring terminal is heavy-duty, solid copper cable lug. The inner ring diameter is 13mm.
Features and Benefits
• Copper contact material
• Maximum wire size 3/0AWG
• Stud size 12.7mm
• Thickness 2.54mm
• Tin plated
• Maximum wire size 3/0AWG
• Stud size 12.7mm
• Thickness 2.54mm
• Tin plated
Applications
• Automation industries
• Electrical industries
• Electrical industries