Mueller Electric Uninsulated Ring Terminal, 9.525mm Stud Size
- RS Stock No.:
- 180-1371
- Mfr. Part No.:
- BU-L0000-375
- Brand:
- Mueller Electric
Subtotal (1 unit)*
£1.58
(exc. VAT)
£1.90
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £1.58 |
*price indicative
- RS Stock No.:
- 180-1371
- Mfr. Part No.:
- BU-L0000-375
- Brand:
- Mueller Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 10.4mm | |
| Maximum Wire Size AWG | 4/0AWG | |
| Stud Size | 9.525mm | |
| Contact Material | Copper | |
| Thickness | 2.67mm | |
| Overall Length | 59.7mm | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Insulation Uninsulated | ||
Inner Ring Diameter 10.4mm | ||
Maximum Wire Size AWG 4/0AWG | ||
Stud Size 9.525mm | ||
Contact Material Copper | ||
Thickness 2.67mm | ||
Overall Length 59.7mm | ||
- COO (Country of Origin):
- CN
Mueller Uninsulated Crimp Ring Terminal
The Mueller uninsulated crimp ring terminal is heavy-duty, solid copper cable lug. The inner ring diameter is 10.4mm.
Features and Benefits
• Copper contact material
• Maximum wire size 4/0AWG
• Stud size 9.525mm
• Thickness 2.67mm
• Maximum wire size 4/0AWG
• Stud size 9.525mm
• Thickness 2.67mm
Applications
• Automation industries
• Electrical industries
• Electrical industries