RS PRO Insulated Ring Terminal, 5.3mm Stud Size, 0.5mm² to 1.5mm² Wire Size, Red

Stock information currently inaccessible
RS Stock No.:
178-8673
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Insulation

Insulated

Insulation Material

Vinyl

Outer Ring Diameter

8mm

Inner Ring Diameter

5.3mm

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

1.5mm²

Maximum Wire Size AWG

16AWG

Minimum Wire Size AWG

22AWG

Stud Size

5.3mm

Colour

Red

Contact Material

Copper

Thickness

0.75mm

Overall Length

20.8mm

Maximum Operating Temperature

+105°C

COO (Country of Origin):
TW