RS PRO Uninsulated Ring Terminal, 6.4mm Stud Size, 1.5mm² to 2.5mm² Wire Size
- RS Stock No.:
- 178-8605
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 178-8605
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 12mm | |
| Inner Ring Diameter | 6.4mm | |
| Minimum Wire Size mm² | 1.5mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 16AWG | |
| Stud Size | 6.4mm | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 0.8mm | |
| Overall Length | 21.8mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Insulation Uninsulated | ||
Outer Ring Diameter 12mm | ||
Inner Ring Diameter 6.4mm | ||
Minimum Wire Size mm² 1.5mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 16AWG | ||
Stud Size 6.4mm | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 0.8mm | ||
Overall Length 21.8mm | ||
- COO (Country of Origin):
- TW
