- RS Stock No.:
- 166-7407
- Mfr. Part No.:
- FVWS2-12
- Brand:
- JST
Discontinued product
- RS Stock No.:
- 166-7407
- Mfr. Part No.:
- FVWS2-12
- Brand:
- JST
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
JST Insulated Crimp Ring Terminals
The JST R-Type Ring Terminal is made of oxygen free cooper and features excellent electrical characteristics. The Nylon insulation ensures high flame resistance and insulation properties.
Features & Benefits
Flared entry
Oxygen free cooper with excellent electrical characteristics
High-strength brazing
Insulation
High temperature resistance (up to 105oC)
A range of insulated crimp ring terminals for use with a variety of wire and stud sizes.
Insulated crimp ring terminals with part numbers prefixed 'FVWS' have flared vinyl insulation and a butted seam
Insulated crimp ring terminals with part numbers prefixed 'FVDWS' have vinyl insulation, copper sleeve and butted seam
Insulated crimp ring terminals with part numbers prefixed 'N' have straight nylon insulation
Insulated crimp ring terminals with part numbers prefixed 'FN' have flared nylon insulation
JST Insulated Crimp Terminals
Specifications
Attribute | Value |
---|---|
Series | FV |
Insulation | Insulated |
Insulation Material | Vinyl |
Maximum Wire Size mm² | 2.6mm² |
Minimum Wire Size mm² | 1mm² |
Minimum Wire Size AWG | 16AWG |
Maximum Wire Size AWG | 14AWG |
Stud Size | 12mm |
Colour | Blue |
Overall Length | 35.2mm |