TE Connectivity, PIDG Insulated Ring Terminal, M3.5 Stud Size, 0.4mm² to 0.65mm² Wire Size, Purple

Unavailable
RS will no longer stock this product.
RS Stock No.:
164-2439
Mfr. Part No.:
152897
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

PIDG

Insulation

Insulated

Insulation Material

Nylon

Maximum Wire Size mm²

0.65mm²

Minimum Wire Size mm²

0.4mm²

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

20AWG

Stud Size

M3.5

Colour

Purple

Contact Plating

Tin

Contact Material

Copper

Overall Length

20.4mm

COO (Country of Origin):
GB