TE Connectivity, PIDG Insulated Ring Terminal, M3.5 Stud Size, 0.8mm² to 1.65mm² Wire Size, Orange

Unavailable
RS will no longer stock this product.
RS Stock No.:
164-2438
Mfr. Part No.:
152884
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

PIDG

Insulation

Insulated

Insulation Material

Nylon

Maximum Wire Size mm²

1.65mm²

Minimum Wire Size mm²

0.8mm²

Maximum Wire Size AWG

16AWG

Minimum Wire Size AWG

18AWG

Stud Size

M3.5

Colour

Orange

Contact Material

Copper

Contact Plating

Tin

Overall Length

20.45mm