TE Connectivity DuraSeal Red Insulated Female Spade Connector, Crimp, 6.35 x 0.8 mm Tab Size 22 AWG to 18 AWG
- RS Stock No.:
- 163-8753
- Mfr. Part No.:
- B-106-4631
- Brand:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 163-8753
- Mfr. Part No.:
- B-106-4631
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Spade Connector | |
| Termination Type | Crimp | |
| Gender | Female | |
| Tab Size | 6.35 x 0.8 mm | |
| Tab Thickness | 0.032in | |
| Tab Width | 0.25in | |
| Insulation | Insulated | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Colour | Red | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Insulation Material | Nylon | |
| Standards/Approvals | UL listed component, file E87681 (butt splices and terminals except quick connect terminals), file E157833 (quick connect terminals) | |
| Overall Length | 1.85in | |
| Series | DuraSeal | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Spade Connector | ||
Termination Type Crimp | ||
Gender Female | ||
Tab Size 6.35 x 0.8 mm | ||
Tab Thickness 0.032in | ||
Tab Width 0.25in | ||
Insulation Insulated | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 18AWG | ||
Colour Red | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Insulation Material Nylon | ||
Standards/Approvals UL listed component, file E87681 (butt splices and terminals except quick connect terminals), file E157833 (quick connect terminals) | ||
Overall Length 1.85in | ||
Series DuraSeal | ||
- COO (Country of Origin):
- MX
TEConnectivity Crimp Receptacles
The TEConnectivity DuraSeal red insulated crimp receptacle is designed to terminate a tin-plated or bare copper stranded wire having insulation rated or at least 75C to a blade terminal. It will provide a splash-proof and strain relief connection.
Features and Benefits:
• Operating temperature ranges between -55°C and 125°C
• Heat-shrinkable
• Blade terminal: tin plated brass
• Insulated receptacle
• Gender: Male
• Free hanging mount
Applications:
• Tooling
• Installation
Certifications:
• UL approved
Waterproof Duraseal terminals
Crimp terminals pre-installed in a heat shrinkable sleeve coated with a hot melt adhesive to make them waterproof.
The connection, insulation and waterproofing are carried out through shrinking after crimping.
Duraseal Heatshrinkable
TE heat shrinkable pre-insulated nylon splices and crimp terminals provide reliable connections, especially where environmental sealing is important. Covering cable sizes from 0.5mm - 6.0mm², they are designed for use where water or condensation may be encountered, or where abrasion or mechanical abuse could be problematic. To complete a joint, the cable connector is crimped in the traditional manner, and the sleeving is then heated to shrink around the cable insulation. Special adhesive flows during the heating to seal the joint.
• The TE Duraseal kit is especially suited for use in automotive (approved by most car manufacturers) and marine builds, where environmental sealing is important
• Kits are also available comprising various heat-shrinkable pre-insulated nylon splices and terminals, covering ranges from 0.5mm² to 6.0mm².
Approvals
UL Listed
Related links
- TE Connectivity DuraSeal Red Insulated Female Spade Connector 6.35 x 0.8 mm Tab Size 22 AWG to 18 AWG
- nVent RAYCHEM B-106 Red Insulated Spade Connector 6.35 x 0.76 mm Tab Size 22 AWG to 10 AWG
- TE Connectivity DuraSeal Red Insulated Male Spade Connector 6.35 x 0.8 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity DuraSeal Red Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 18 AWG
- nVent RAYCHEM B-106 Red Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 10 AWG
- TE Connectivity DuraSeal Blue Insulated Female Spade Connector 6.35 x 0.8 mm Tab Size 16 AWG to 14 AWG
- TE Connectivity DuraSeal Blue Insulated Male Spade Connector 6.35 x 0.8 mm Tab Size 16 AWG to 14 AWG
- nVent RAYCHEM B-106 Yellow Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 10 AWG
