Klauke, Angled tubular cable lugs Non-insulated Lug, M8 Stud Size
- RS Stock No.:
- 794-055
- Mfr. Part No.:
- 45R845
- Brand:
- Klauke
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 25 units)*
£34.22
(exc. VAT)
£41.06
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 3 | £34.22 | £1.369 |
| 4 + | £31.48 | £1.259 |
*price indicative
- RS Stock No.:
- 794-055
- Mfr. Part No.:
- 45R845
- Brand:
- Klauke
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Series | Angled tubular cable lugs | |
| Product Type | Lug | |
| Insulation | Non-insulated | |
| Outer Ring Diameter | 17mm | |
| Inner Ring Diameter | 8.5mm | |
| Overall Length | 13mm | |
| Stud Size | M8 | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | IEC/UL/DNV | |
| Maximum Operating Temperature | 120°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Wire Size mm² | 35mm² | |
| Minimum Wire Size mm² | 35mm² | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Series Angled tubular cable lugs | ||
Product Type Lug | ||
Insulation Non-insulated | ||
Outer Ring Diameter 17mm | ||
Inner Ring Diameter 8.5mm | ||
Overall Length 13mm | ||
Stud Size M8 | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals IEC/UL/DNV | ||
Maximum Operating Temperature 120°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Wire Size mm² 35mm² | ||
Minimum Wire Size mm² 35mm² | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The Klauke Angled tubular cable lug is designed for reliable termination of multi stranded conductors where space constraints require angled connections.
Internal chamfer enables easy cable insertion
Flat contact surface ensures secure connection
45° angled design supports Compact installations
