Klauke Uninsulated Ring Terminal, M10 Stud Size, Silver
- RS Stock No.:
- 794-038
- Mfr. Part No.:
- 43R1045
- Brand:
- Klauke
Subtotal (1 box of 50 units)*
£37.99
(exc. VAT)
£45.59
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £37.99 | £0.76 |
*price indicative
- RS Stock No.:
- 794-038
- Mfr. Part No.:
- 43R1045
- Brand:
- Klauke
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 10.5mm | |
| Inner Ring Diameter | 5.5mm | |
| Overall Length | 15mm | |
| Stud Size | M10 | |
| Colour | Silver | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | IEC | |
| Minimum Wire Size mm² | 16mm² | |
| Maximum Operating Temperature | 120°C | |
| Maximum Wire Size mm² | 16mm² | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 10.5mm | ||
Inner Ring Diameter 5.5mm | ||
Overall Length 15mm | ||
Stud Size M10 | ||
Colour Silver | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals IEC | ||
Minimum Wire Size mm² 16mm² | ||
Maximum Operating Temperature 120°C | ||
Maximum Wire Size mm² 16mm² | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The Klauke Angled tubular cable lug is designed for reliable termination of multi stranded conductors where space constraints require angled connections.
Internal chamfer enables easy cable insertion
Flat contact surface ensures secure connection
45° angled design supports Compact installations
