Klauke, Compression cable lugs - Al/Cu Non-insulated Lug, M12 Stud Size
- RS Stock No.:
- 793-931
- Mfr. Part No.:
- 369R12
- Brand:
- Klauke
Get a bulk buy discount
Add 5 more to save £15.55
View bulk pricing optionsSubtotal (1 box of 5 units)*
£38.88
(exc. VAT)
£46.66
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | £38.88 | £7.776 | - |
| 5 + | £35.77 | £7.154 | £15.55 |
*price indicative
- RS Stock No.:
- 793-931
- Mfr. Part No.:
- 369R12
- Brand:
- Klauke
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Series | Compression cable lugs - Al/Cu | |
| Product Type | Lug | |
| Insulation | Non-insulated | |
| Outer Ring Diameter | 30mm | |
| Inner Ring Diameter | 14.7mm | |
| Overall Length | 92mm | |
| Stud Size | M12 | |
| Contact Material | Copper | |
| Contact Plating | Unplated | |
| Minimum Operating Temperature | -40°C | |
| Minimum Wire Size mm² | 120mm² | |
| Maximum Operating Temperature | 120°C | |
| Maximum Wire Size mm² | 120mm² | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Series Compression cable lugs - Al/Cu | ||
Product Type Lug | ||
Insulation Non-insulated | ||
Outer Ring Diameter 30mm | ||
Inner Ring Diameter 14.7mm | ||
Overall Length 92mm | ||
Stud Size M12 | ||
Contact Material Copper | ||
Contact Plating Unplated | ||
Minimum Operating Temperature -40°C | ||
Minimum Wire Size mm² 120mm² | ||
Maximum Operating Temperature 120°C | ||
Maximum Wire Size mm² 120mm² | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Klauke Compression cable lug is specifically designed for robust connections in electrical applications. Its construction ensures reliable performance for cross-sectional areas of up to 120 mm², suitable for various installations.
Made from E-Copper for exceptional conductivity
Capable of withstanding temperatures up to 120°C
Designed for efficient crimping using compatible tools
Supports cross-sections ranging from 10 mm² to 150 mm²
