Mueller Electric Uninsulated Ring Terminal, M10 Stud Size
- RS Stock No.:
- 780-932
- Mfr. Part No.:
- MCL50-10
- Brand:
- Mueller Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£2.69
(exc. VAT)
£3.23
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 23 unit(s) shipping from 28 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.69 |
| 10 - 24 | £2.47 |
| 25 + | £2.23 |
*price indicative
- RS Stock No.:
- 780-932
- Mfr. Part No.:
- MCL50-10
- Brand:
- Mueller Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 9.8mm | |
| Outer Ring Diameter | 18.1mm | |
| Overall Length | 44.5mm | |
| Stud Size | M10 | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 9.8mm | ||
Outer Ring Diameter 18.1mm | ||
Overall Length 44.5mm | ||
Stud Size M10 | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The Mueller Electric Connector is designed to offer a reliable mounting solution for circuit boards. Its low VSWR and robust specifications ensure optimal performance in high-frequency applications.
Maximum working voltage rated at 335 VRMS
Dielectric withstand voltage of 1000 VRMS
Operates effectively in temperatures ranging from -65°C to 165°C
Related links
- Mueller Electric Uninsulated Ring Terminal, M10 Stud Size
- Mueller Electric Uninsulated Ring Terminal, M12 Stud Size
- Mueller Electric Uninsulated Ring Terminal, M8 Stud Size
- Mueller Electric Uninsulated Ring Terminal, M6 Stud Size
- Mueller Electric Uninsulated Ring Terminal, 9.525mm Stud Size
- Mueller Electric 12.7 mm Stud Size 4 AWG Wire Size, Grey
- NEMIQ M10 Stud Size
- NEMIQ M10 Stud Size 3 AWG 3 AWG Wire Size, Grey
